337-042-541-804

Heilind Number:EDA337-042-541-804
Manufacturer:EDAC
Manufacturer Number:337-042-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-804

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant Green color, this connector offers a seamless amperage of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 42 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. Designed for straight mount orientation, it is versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.