337-042-541-808

Heilind Number:EDA337-042-541-808
Manufacturer:EDAC
Manufacturer Number:337-042-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed with precision, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration with your circuitry. With a total of 42 positions, it provides ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable for various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.