337-042-541-812

Heilind Number:EDA337-042-541-812
Manufacturer:EDAC
Manufacturer Number:337-042-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring reliable performance in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers a total of 42 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. The straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Trust in this high-quality connector to optimize your PCB connections with precision and durability.