337-042-541-858

Heilind Number:EDA337-042-541-858
Manufacturer:EDAC
Manufacturer Number:337-042-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-858

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 42 positions, it facilitates seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality product to meet your connectivity needs efficiently.