337-042-541-868

Heilind Number:EDA337-042-541-868
Manufacturer:EDAC
Manufacturer Number:337-042-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-868

Detailed Description

Enhance connectivity in your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material made of sturdy Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The 42 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation and efficient board-to-board connection make it an essential component for your electronic projects. Trust in its quality and precision for seamless data and power transfer.