337-042-541-878

Heilind Number:EDA337-042-541-878
Manufacturer:EDAC
Manufacturer Number:337-042-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color not only adds a touch of style but also ensures easy identification during installation. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector can withstand high temperatures and harsh environments with ease. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. The 42 positions cater to multiple connections, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various applications. Upgrade your connectivity solutions with this essential component.