337-042-542-101

Heilind Number:EDA337-042-542-101
Manufacturer:EDAC
Manufacturer Number:337-042-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and precise .156-inch pitch, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring 42 positions and an operating temperature range of -40 to 105 °C, it guarantees versatility and durability in any application. Elevate your PCB design with this essential connector.