337-042-542-104

Heilind Number:EDA337-042-542-104
Manufacturer:EDAC
Manufacturer Number:337-042-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row featuring 42 positions, it offers seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Perfect for a wide range of applications, this connector is a valuable addition to your electronics projects.