337-042-542-107

Heilind Number:EDA337-042-542-107
Manufacturer:EDAC
Manufacturer Number:337-042-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-107

Detailed Description

Enhance your board-to-board connectivity with this efficient Card Edge Connector. Featuring a sleek design in vibrant green, it boasts a reliable amperage of 3A, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With a single row configuration and 42 positions, it offers seamless connection. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for use in diverse environments. Upgrade your PCB connectivity with this essential component.