337-042-542-108

Heilind Number:EDA337-042-542-108
Manufacturer:EDAC
Manufacturer Number:337-042-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, its 42 positions ensure efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch optimize signal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and compact single-row design facilitate easy installation, while the vibrant green color adds a touch of style to your setup. Trust in this connector for robust and reliable board-to-board connections.