337-042-542-202

Heilind Number:EDA337-042-542-202
Manufacturer:EDAC
Manufacturer Number:337-042-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is constructed with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3A, it offers efficient power transmission. The two rows of copper alloy contacts, totaling 42 positions, guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh conditions. Ideal for use in a range of applications, this connector is a valuable addition to your connector arsenal.