337-042-542-203

Heilind Number:EDA337-042-542-203
Manufacturer:EDAC
Manufacturer Number:337-042-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-203

Detailed Description

Enhance connectivity within your PCB setups with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 42 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component from our Board To Board PCB Connectors collection.