337-042-542-204

Heilind Number:EDA337-042-542-204
Manufacturer:EDAC
Manufacturer Number:337-042-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, totaling 42 positions, guarantee secure and efficient data transfer. The .156in pitch and .2in row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this essential component.