337-042-542-207

Heilind Number:EDA337-042-542-207
Manufacturer:EDAC
Manufacturer Number:337-042-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto your board. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under demanding conditions. With two rows of copper alloy contacts offering a total of 42 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Explore the full potential of your devices with this essential component.