337-042-542-212

Heilind Number:EDA337-042-542-212
Manufacturer:EDAC
Manufacturer Number:337-042-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both durability and style. With a double-row layout and 42 positions, it offers ample space for seamless board-to-board connections. The contact material is made of robust Copper Alloy, guaranteeing efficient and reliable conductivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component in any setup. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.