337-042-542-258

Heilind Number:EDA337-042-542-258
Manufacturer:EDAC
Manufacturer Number:337-042-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of 42 contact positions, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connectivity. The copper alloy contact material and 3A amperage rating provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's ideal for use in a variety of environments. Elevate your electronic projects with this essential component.