337-042-542-268

Heilind Number:EDA337-042-542-268
Manufacturer:EDAC
Manufacturer Number:337-042-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your electronic setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.