337-042-542-602

Heilind Number:EDA337-042-542-602
Manufacturer:EDAC
Manufacturer Number:337-042-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-602

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Its vibrant Green color adds a visually appealing touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 42 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.