337-042-542-603

Heilind Number:EDA337-042-542-603
Manufacturer:EDAC
Manufacturer Number:337-042-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row configuration and 42 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing low resistance and optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Elevate your PCB design with this essential component.