337-042-542-612

Heilind Number:EDA337-042-542-612
Manufacturer:EDAC
Manufacturer Number:337-042-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector guarantees both reliability and aesthetic appeal. With a single row layout boasting 42 positions, it accommodates high-density circuitry while ensuring efficient signal transmission. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB designs with our top-of-the-line Card Edge Connector.