337-042-542-658

Heilind Number:EDA337-042-542-658
Manufacturer:EDAC
Manufacturer Number:337-042-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 42 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. The vibrant green color adds a touch of visual distinction to your PCB layout, while the straight mount orientation simplifies installation. Trust in this connector for a secure and high-amperage (3 A) solution in your electronic assemblies.