337-042-542-668

Heilind Number:EDA337-042-542-668
Manufacturer:EDAC
Manufacturer Number:337-042-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-668

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a single row configuration with 42 positions for versatile connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in demanding environments. Each contact is meticulously crafted from Copper Alloy for optimal conductivity, with a pitch of .156 inches and row spacing of .2 inches. Engineered for efficiency, this connector supports an amperage of 3A and operates flawlessly within a wide temperature range of -40 to 105°C. Whether for industrial machinery or consumer electronics, this connector is a vital component for facilitating smooth data transmission. Trust in its robust construction and precision engineering for seamless board-to-board connections in your next project.