337-042-542-803

Heilind Number:EDA337-042-542-803
Manufacturer:EDAC
Manufacturer Number:337-042-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-803

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient performance. Its two-row design, with 42 positions in total, offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component.