337-042-542-807

Heilind Number:EDA337-042-542-807
Manufacturer:EDAC
Manufacturer Number:337-042-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-807

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, boasting a total of 42 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both visual appeal and reliable performance. Engineered with precision, the connector features Copper Alloy contacts, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers effortless installation on your board. Its straight mount orientation facilitates easy setup, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your electronics with this essential component, perfectly suited for high-speed data and power transmission applications.