337-042-542-812

Heilind Number:EDA337-042-542-812
Manufacturer:EDAC
Manufacturer Number:337-042-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant Green color, this connector ensures easy identification and organization in your systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of Copper Alloy contacts, each with a maximum amperage of 3A, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections, with a total of 42 positions available. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.