337-042-544-102

Heilind Number:EDA337-042-544-102
Manufacturer:EDAC
Manufacturer Number:337-042-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and 42 positions, it offers ample space for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the industry.