337-042-544-103

Heilind Number:EDA337-042-544-103
Manufacturer:EDAC
Manufacturer Number:337-042-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable for your PCB needs. Explore the full range of our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for more comprehensive solutions.