337-042-544-107

Heilind Number:EDA337-042-544-107
Manufacturer:EDAC
Manufacturer Number:337-042-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, featuring a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single-row design with 42 positions, each made of Copper Alloy, offers seamless board-to-board connection at a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a wide range of applications, this connector is a vital component for your electronic projects.