337-042-544-201

Heilind Number:EDA337-042-544-201
Manufacturer:EDAC
Manufacturer Number:337-042-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission in your electronic systems. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row design with 42 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.