337-042-544-203

Heilind Number:EDA337-042-544-203
Manufacturer:EDAC
Manufacturer Number:337-042-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, it features a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows and 42 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in your electronic projects.