337-042-544-212

Heilind Number:EDA337-042-544-212
Manufacturer:EDAC
Manufacturer Number:337-042-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. This durable connector, featuring a vibrant green color, is designed for optimal performance in various electronic applications. With a current rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across 42 positions. Its straight mount orientation simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our extensive range of products to find the perfect match for your project.