337-042-544-258

Heilind Number:EDA337-042-544-258
Manufacturer:EDAC
Manufacturer Number:337-042-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while delivering reliable functionality. With an amperage capacity of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. The connector boasts two rows of copper alloy contacts, providing 42 positions for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Designed for straight mount orientation, it fits seamlessly into your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component in your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.