337-042-544-268

Heilind Number:EDA337-042-544-268
Manufacturer:EDAC
Manufacturer Number:337-042-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 42 positions and a .156" pitch, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of electronic applications. Upgrade your setup with this essential component today.