337-042-544-603

Heilind Number:EDA337-042-544-603
Manufacturer:EDAC
Manufacturer Number:337-042-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a vibrant green color and a single-row configuration, featuring 42 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality to streamline your circuit board connections effortlessly.