337-042-544-604

Heilind Number:EDA337-042-544-604
Manufacturer:EDAC
Manufacturer Number:337-042-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-604

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal performance, it offers a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row configuration and 42 positions, it accommodates seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Explore our extensive range of connectors for your connectivity needs.