337-042-544-608

Heilind Number:EDA337-042-544-608
Manufacturer:EDAC
Manufacturer Number:337-042-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-608

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row layout with 42 positions, ensuring seamless integration. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation for safe operation. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for use in electronic devices, this connector is a vital component for seamless PCB integration. Explore our full range of connectors to find the perfect fit for your project.