337-042-544-612

Heilind Number:EDA337-042-544-612
Manufacturer:EDAC
Manufacturer Number:337-042-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a single-row design, it offers seamless integration on your PCB. With a robust housing made from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3A. Its 42 positions, spaced at a pitch of .156 inches with .2-inch row spacing, provide ample room for secure connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.