337-042-544-668

Heilind Number:EDA337-042-544-668
Manufacturer:EDAC
Manufacturer Number:337-042-544-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-668

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 42 positions, it offers ample connectivity options for your PCB needs. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Suitable for straight mount orientation, it provides seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Browse our selection of connectors to find the perfect fit for your application.