337-042-544-804

Heilind Number:EDA337-042-544-804
Manufacturer:EDAC
Manufacturer Number:337-042-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts, offering a total of 42 positions, this connector enables seamless data transfer. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component.