337-042-544-807

Heilind Number:EDA337-042-544-807
Manufacturer:EDAC
Manufacturer Number:337-042-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision, it boasts a vibrant Green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. The connector features two rows of Copper Alloy contacts, offering reliable performance with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. With 42 positions available, this connector ensures efficient signal transmission in your PCB assemblies. Upgrade your setup with this essential component for seamless connectivity.