337-042-544-808

Heilind Number:EDA337-042-544-808
Manufacturer:EDAC
Manufacturer Number:337-042-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-808

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for efficiency and reliability, this two-row connector boasts 42 positions, perfect for accommodating multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures secure and stable performance. The vibrant green color adds a touch of aesthetic appeal, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.