337-042-544-812

Heilind Number:EDA337-042-544-812
Manufacturer:EDAC
Manufacturer Number:337-042-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and a total of 42 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight mounting orientation or versatility in your assembly process, this connector delivers with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.