337-042-544-858

Heilind Number:EDA337-042-544-858
Manufacturer:EDAC
Manufacturer Number:337-042-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power delivery. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its 42 positions, spread across 2 rows with a pitch of .156 inches, provide ample connectivity options. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential component.