337-042-544-868

Heilind Number:EDA337-042-544-868
Manufacturer:EDAC
Manufacturer Number:337-042-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for ease of use, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at a rated 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 42 available positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for board-to-board applications, it offers a straight mount orientation for effortless installation. Upgrade your setup today with this essential component.