337-042-544-878

Heilind Number:EDA337-042-544-878
Manufacturer:EDAC
Manufacturer Number:337-042-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-544-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a maximum amperage of 3 A ensuring steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. With two rows of copper alloy contacts and a .156-inch pitch, it facilitates precise and stable connections, while the 42 positions allow for versatile setups. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications in the electronics industry. Trust in its quality and efficiency for all your connectivity needs.