337-042-555-201

Heilind Number:EDA337-042-555-201
Manufacturer:EDAC
Manufacturer Number:337-042-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 42 positions and a .156-inch pitch, ensures efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.