337-042-555-202

Heilind Number:EDA337-042-555-202
Manufacturer:EDAC
Manufacturer Number:337-042-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features copper alloy contacts for reliable power transmission at a maximum amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your board-to-board setup. Its 42 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a versatile solution for your connectivity needs.