337-042-555-203

Heilind Number:EDA337-042-555-203
Manufacturer:EDAC
Manufacturer Number:337-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures a reliable and efficient connection. With a 3A amperage rating, it can handle high power demands with ease. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and superior conductivity. The connector offers two rows of 42 positions, spaced perfectly at .156 inches, with a row spacing of .2 inches, allowing for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for applications in the electronics industry, this connector is a must-have for any PCB assembly project.