337-042-555-204

Heilind Number:EDA337-042-555-204
Manufacturer:EDAC
Manufacturer Number:337-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design, with a total of 42 positions, offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise and stable connections. Whether for professional or DIY projects, this connector is a versatile and essential component for any PCB assembly task.