337-042-555-208

Heilind Number:EDA337-042-555-208
Manufacturer:EDAC
Manufacturer Number:337-042-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector in a vibrant green hue. Designed with precision and durability in mind, this connector features a double-row layout with 42 positions for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient assembly. The straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.